Coilcraft XAL6030-331MEC

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2625
$ 1.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL6030-331MEC.

IHS

Datasheet4 pages3 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-100%

CAD Models

Download Coilcraft XAL6030-331MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 25A 0.003Ohm DCR Automotive T/R
Wurth Elektronik744373560033
100KHz 95MHz 39A 16A 330nH 2.57mΩ ±20% 8030 standard mounting,SMD mount 9.2mm*8.5mm*3mm
Wurth Elektronik744373580033
100KHz 96MHz 50A 18.5A 330nH 2.15mΩ ±20% 8040 standard mounting,SMD mount 9.2mm*8.5mm*4mm
Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
Murata Power SolutionsFDSD0412-H-R33M=P3
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R

Descriptions

Descriptions of Coilcraft XAL6030-331MEC provided by its distributors.

General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2625
Power Inductors – SMD; COILCRAFT; XAL6030-331MEC; 330 nH; 2.53 mOhm; 100 kHz; 20 %
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
FIXED IND 330NH 25A 2.53MOHM SM
Power Inductors - SMD 330nH Shld 20% 25A 2.53mOhms AECQ2
1MHz 89MHz 30A 330nH 2.53m¦¸ ¡À20% 6.76mm*6.56mm*6.56mm
SMD,6.3x6.5mm Power Inductors ROHS
INDUCTOR, 330NH, 25A, 20%, PWR, 89MHZ; Inductance: 330nH; RMS Current (Irms): 25A; Inductor Construction: Shielded; Saturation Current (Isat): 30A; Product Range: XAL6030 Series; Power Inductor Case: 6.56mm x 6.36mm x 3.1mm; DC Resistance Max: 0.00253ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 89MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc