Murata Power Solutions FDSD0412-H-R33M=P3

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata Power Solutions FDSD0412-H-R33M=P3.

IHS

Datasheet1 page10 years ago

Newark

Ciiva

Arrow.cn

Geoflip

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-04-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-09-29

Related Parts

Inductor Power Shielded Wirewound 330nH 20% 100KHz Metal 770mA 14mOhm DCR 1515 T/R
Ind Power Shielded Wirewound 360nH 20% 100KHz Carbonyl Powder 6.5A T/R
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz Metal 4.6A 0.023Ohm DCR 1008 T/R
Inductor Power Chip Shielded Wirewound 0.33uH 20% 1MHz Metal 5.1A 0.019Ohm DCR 1008 T/R
TAIYO YUDENMDMK3030TR33MM
Inductor Power Wirewound 0.33uH 20% 1MHz Metal 5.5A 0.02Ohm DCR 1212 T/R
Inductor Power Semi-Shielded Wirewound 0.33uH 20% 1MHz 7Q-Factor Ferrite 4.5A 0.032Ohm DCR 1008 T/R

Descriptions

Descriptions of Murata Power Solutions FDSD0412-H-R33M=P3 provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Metal 6.4A 0.019Ohm DCR 1515 T/R
Power Inductor (SMD), 330 nH, ± 20%, 6.4 A, Shielded, 7.5 A, 4mm x 4mm x 1.2mm
Ind Metal Alloy Shielded 330nH 20% 100KHz Powdered Iron 6.4A T/R
FIXED IND 330NH 6.4A 19 MOHM SMD
Fixed Inductors 0.33uH 19mOhms7.5A +/-20% 4.2x4.2x1.2mm
4.2 x 4.2mm 1.2mm thick 0.33 uH ±20% DRC (mohms) max 20 19 7.5A max
6.4A 330nH ±20% 7.5A SMD,4.2x4.2mm Power Inductors ROHS
FDSD0412 Nonstandard 0.165Lx0.165W 4.20mmx4.20mm 330nH
Inductor, 0.33Uh, 7.5A, 20%, Shielded; Inductance:330Nh; Rms Current (Irms):7.5A; Inductor Construction:Shielded; Saturation Current (Isat):10A; Product Range:Fdsd0412 Series; Power Inductor Case:4.2Mm X 4.2Mm X 1.2Mm; Dc Resistance Rohs Compliant: Yes |Murata FDSD0412-H-R33M=P3
Toko FDSD0412-H-R33M=P3 线绕表面安装电感器
RS APAC

Manufacturer Aliases

Murata Power Solutions has several brands around the world that distributors may use as alternate names. Murata Power Solutions may also be known as the following names:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDSD0412-H-R33MP3