Bourns SRP7028A-R33M

Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
$ 0.541
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7028A-R33M.

IHS

Datasheet5 pages6 years ago

Farnell

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.42%

CAD Models

Download Bourns SRP7028A-R33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 20A 0.0039Ohm DCR T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 46A 0.0008Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 36.5A 0.001Ohm DCR Automotive T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz 19.2A 0.00352Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 0.35uH 20% 100KHz Metal 16.6A 0.00429Ohm DCR T/R

Descriptions

Descriptions of Bourns SRP7028A-R33M provided by its distributors.

Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 20A 0.0039Ohm DCR Automotive T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 2626
INDUCTOR, 0.33UH, 20%, 20A, SHIELDED; Inductance: 330nH; RMS Current (Irms): 20A; Inductor Construction: Shielded; Saturation Current (Isat): 32A; Product Range: SRP7028A Series; Power Inductor Case: 7.3mm x 6.6mm x 2.8mm; DC Resistance Max: 0.0039ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2018); Automotive Qualification Standard: AEC-Q200
Inductance nH = 330 / Tolerance = ±20 % / Core = Carbonyl Powder / Maximum DC Resistance mOhm = 3.9 / Rated Current A = 20 / Self-Resonant Frequency MHz = 140 / Shielding = Shielded / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Pins = 2 / Termination Type = Soldering / Package Type = SMD / Series = SRP7028A / Length mm = 7.3 / Width mm = 6.6 / Height mm = 2.8 / Packaging = Tape & Reel

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7028A-R33M.