Bourns SRP7030-R33M

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 20A 0.0039Ohm DCR T/R
$ 0.555
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-R33M.

JRH Electronics

Datasheet4 pages7 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-38.98%

CAD Models

Download Bourns SRP7030-R33M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 25A 0.003Ohm DCR Automotive T/R
Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
General Purpose Inductor, 0.33uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Inductor Power Shielded Wirewound 0.33uH 20% 200KHz 20A 0.0039Ohm DCR T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221
Inductor Power Shielded Wirewound 0.33uH 20% 1MHz 19.2A 0.00352Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRP7030-R33M provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 20A 0.0039Ohm DCR T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Iron-Core, SMD, 2725
INDUCTOR, 0.33UH, 30A, SMD; Inductance:330nH; RMS Current (Irms):18A; Inductor Construction:Shielded; Saturation Current (Isat):25A; Product Range:SRP7030 Series; Power Inductor Case:7.6mm x 6.5mm x 3.2mm; DC Resistance
INDUCTOR, SMD, 0.33UH, 30A; Inductance:330mH; Inductance Tolerance:± 20%; DC Resistance Max:3900µohm; DC Current Rating:20A; Core Material:Iron; Inductor Case Style:SMD; No. of Pins:2; SVHC:No SVHC (15-Dec-2010); External Depth:7mm; External Length / Height:3.2mm; External Width:7.8mm; Operating Temperature Max:150°C; Saturation Current Ic:30A; Temperature Operating Min:-55°C; Test Frequency:100kHz

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030-R33M.
  • SRP7030R33M