Bourns SRP7030-R33FM

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 18A 0.0034Ohm DCR T/R
$ 0.526
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP7030-R33FM.

IHS

Datasheet5 pages8 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns SRP7030-R33FM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-03-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-10-31
LTD Date2019-04-30

Related Parts

Inductor 330nH ±20% 3.9mΩ 7028 SMD/TH 7.3mm × 6.6mm × 3mm 100kHz-140MHz 32A 20A 10Ω@100kHz
Inductor Power Shielded Wirewound 0.33uH 20% 200KHz 20A 0.0039Ohm DCR T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Powdered Iron-Core, SMD, 2220
Inductor Power Shielded Wirewound 0.33uH 20% 100KHz 10Q-Factor Carbonyl Powder 25A 0.003Ohm DCR Automotive T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 0.33uH, 20%, 1 Element, Composite-Core, SMD, 2625

Descriptions

Descriptions of Bourns SRP7030-R33FM provided by its distributors.

Inductor Power Shielded Wirewound 0.33uH 20% 100KHz Iron 18A 0.0034Ohm DCR T/R
General Purpose Inductor, 0.33uH, 20%, 1 Element, Iron-Core, SMD, 2626
FIXED IND 330NH 18A 3.4 MOHM SMD
INDUCTOR FIXED 330NH 18A 3.4M OHM SMD
Fixed Inductors 0.33uH 20% SMD 7030
INDUCTOR POWER 0.33UH SHIELD SMD
INDUCTOR, SHIELDED, 330NH, 25A, SMD; Pro; INDUCTOR, SHIELDED, 330NH, 25A, SMD; Product Range:Bourns SRP7030-R33FM - SRP7030F Series; Inductance:330nH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:3400µohm; RMS Current (Irms):18A; Packaging:Cut Tape

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP7030R33FM