Microchip USB3300-EZK-TR

$ 1.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3300-EZK-TR.

Microchip

Datasheet53 pages9 years ago
Datasheet0 pages0 years ago
Datasheet14 pages23 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+80.93%

CAD Models

Download Microchip USB3300-EZK-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.318
$ 1.318
Stock
749,636
614,329
614,329
Authorized Distributors
6
6
6
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
USB
USB
USB
Data Rate
480 Mbps
480 Mbps
480 Mbps
Number of Ports
1
1
1
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MicrochipUSB3320C-EZK
Microchip USB3320C-EZK; USB Transceiver; USB 2.0 at 480Mbit/s; 32-Pin QFN
Microchip USB3340-EZK-TR; USB Transceiver; USB 2.0 at 480Mbit/s; 5.5V; 32-Pin QFN
MicrochipUSB3340-EZK
USB334X Series 1.8 to 3.3 V Multi-frequency USB 2.0 Transceiver - QFN-32
Texas InstrumentsTCA6424ARGJR
IC XPNDR 400KHZ I2C SMBUS 32UQFN I/O Expander 24 I2C, SMBus 400 kHz 32-UQFN (5x5)
Texas InstrumentsMAX3243EIRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 71.809342mg 150ns
Analog Devices73S8010R-IM/F
Low Cost Smart Card Interface | IC SMART CARD INTERFACE 32-QFN

Descriptions

Descriptions of Microchip USB3300-EZK-TR provided by its distributors.

Hi-Speed USB Host, Device or OTG PHY with ULPI Low Pin Interface QFN32_5X5MM_EP
USB Host Controller, 480 Mbps, USB 2.0 OTG, 3 V to 3.6 V, 32 Pins, QFN-EP
USB Interface Integrated Circuits; MICROCHIP; USB3300-EZK-TR; USB; 1 mm; 3 V - 3.6 V; 32
Vqfn Usb 2.0 Ulpi Phy With Otg Rohs Compliant: Yes |Microchip Technology USB3300-EZK-TR
USB HOST CTRL W/ULPI, USB2.0 OTG, VQFN32; USB IC Type: USB Host Controller; USB Standard: USB 2.0 OTG; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: VQFN; No. of Pins: 32Pins; Data Rate: -; No. of Port

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3300-EZK-TR()
  • USB3300EZK-TR