Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip USB3300-EZK-TR

$ 1.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3300-EZK-TR.

Microchip

Datasheet53 pages10 years ago
Datasheet0 pages0 years ago
Datasheet14 pages24 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-3.00%

CAD Models

Download Microchip USB3300-EZK-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.533
$ 1.32
$ 1.32
Stock
909,841
618,277
618,277
Authorized Distributors
6
6
6
Case/Package
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
32
32
32
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
USB
USB
USB
Data Rate
480 Mbps
480 Mbps
480 Mbps
Number of Ports
1
1
1
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V

Supply Chain

Projected EOL Date2034-09-21
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB3320C-EZK
Microchip USB3320C-EZK; USB Transceiver; USB 2.0 at 480Mbit/s; 32-Pin QFN
Microchip USB3340-EZK-TR; USB Transceiver; USB 2.0 at 480Mbit/s; 5.5V; 32-Pin QFN
MicrochipUSB3340-EZK
USB334X Series 1.8 to 3.3 V Multi-frequency USB 2.0 Transceiver - QFN-32
Texas InstrumentsTCA6424ARGJR
10mA 25mA I2C,SMBus 24 1.65V 5.5V 400KHz yes UQFN-32 SMD mount,glue mount 600μm(height)
Texas InstrumentsMAX3243EIRHBR
EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 71.809342mg 150ns
Analog Devices73S8010R-IM/F
Low Cost Smart Card Interface | IC SMART CARD INTERFACE 32-QFN

Descriptions

Descriptions of Microchip USB3300-EZK-TR provided by its distributors.

IC CONTROLLER USB 32QFN "USB Controller USB 2.0, OTG ULPI Interface 32-QFN (5x5)"
USB Host Controller, 480 Mbps, USB 2.0 OTG, 3 V to 3.6 V, 32 Pins, QFN-EP
USB Interface Integrated Circuits; MICROCHIP; USB3300-EZK-TR; USB; 1 mm; 3 V - 3.6 V; 32
Hi-Speed USB Host, Device or OTG PHY with ULPI Low Pin Interface
USB HOST CTRL W/ULPI, USB2.0 OTG, VQFN32; USB IC Type: USB Host Controller; USB Standard: USB 2.0 OTG; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: VQFN; No. of Pins: 32Pins; Data Rate: -; No. of Port

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3300-EZK-TR()
  • USB3300EZK-TR