Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments MAX3243EIRHBR

EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 71.809342mg 150ns
$ 1.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX3243EIRHBR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet30 pages11 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago

Newark

Mouser

HQonline

Farnell

Inventory History

3 month trend:
-20.68%

CAD Models

Download Texas Instruments MAX3243EIRHBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.28
$ 1.28
Stock
451,946
657,193
657,193
Authorized Distributors
2
2
2
Case/Package
VQFN
VQFN
VQFN
Number of Pins
32
32
32
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
5
5
5
Data Rate
500 kbps
500 kbps
500 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Descriptions

Descriptions of Texas Instruments MAX3243EIRHBR provided by its distributors.

EAR99 MAX3243 Tape & Reel (TR) RS232 interface transceiver 5V 1mA 71.809342mg 150ns
IC TRANSCEIVER FULL 3/5 32VQFN 3/5 Transceiver Full RS232 32-VQFN (5x5)
Triple Transmitter, Quint Receiver, RS-232, 32-Pin VQFN EP, T/R
3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 32-VQFN -40 to 85
RS-232 Interface ICs RS-232 Line Driver/Receiver
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, BICMOS, PQCC32
IC, RS-232 TRANSCEIVER, 5.5V, VQFN-32;
Ic, Rs-232 Transceiver, 5.5V, Vqfn-32; Device Type:Rs232 Transceiver; Ic Interface Type:Rs232; No. Of Drivers:3Drivers; No. Of Receivers:5Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Qfn; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS MAX3243EIRHBR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3243EIRHBR .