Microchip USB3320C-EZK

Microchip USB3320C-EZK; USB Transceiver; USB 2.0 at 480Mbit/s; 32-Pin QFN
$ 1.655
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3320C-EZK.

Microchip

Datasheet71 pages10 years ago
Datasheet0 pages0 years ago
Datasheet5 pages24 years ago

Arrow Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.17%

CAD Models

Download Microchip USB3320C-EZK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.655
$ 1.687
Stock
444,538
1,395,189
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
-
Number of Pins
32
32
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
UART, USB
Data Rate
480 Mbps
12 Mbps
Number of Ports
1
1
Max Supply Voltage
2 V
5.5 V
Min Supply Voltage
1.6 V
1.6 V

Supply Chain

Projected EOL Date2034-06-12
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Microchip USB3340-EZK-TR; USB Transceiver; USB 2.0 at 480Mbit/s; 5.5V; 32-Pin QFN
MicrochipUSB3340-EZK
USB334X Series 1.8 to 3.3 V Multi-frequency USB 2.0 Transceiver - QFN-32
MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32

Descriptions

Descriptions of Microchip USB3320C-EZK provided by its distributors.

Microchip USB3320C-EZK; USB Transceiver; USB 2.0 at 480Mbit/s; 32-Pin QFN
USB Interface Integrated Circuits; MICROCHIP; USB3320C-EZK; 900 µm; 1.6 V - 2 V; 32; 1
USB Interface, USB PHY Transceiver, USB 2.0, 3 V, 3.6 V, QFN, 32 Pins
Highly Integrated Full Featured Hi-Speed USB 2.0 ULPI Transceiver
USB3320 Series USB 2.0 High Speed ULPI Transceiver - VQFN-32
EAR99 USB3320 Tray USB 2.0 interface receiver 3.3V 5.6mA 900mum 480Mbps
IC, MULTI-FREQ USB 2.0 ULPI PHY, 32VQFN; USB IC Type: USB PHY Transceiver; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 32Pins; Data Rate: 480Mbps; No. of Port
Type = USB 2.0 Transceiver / USB Standard = 2.0 / Data Rate Mbps = 480 / Data Rate Mbps = 12 / Ports = 1 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 32 / Mounting Type = SMD / Packaging = Tray / Length mm = 5 / Width mm = 5 / Height mm = 0.9

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3320C-EZK.