Analog Devices 73S8010R-IM/F

Low Cost Smart Card Interface | IC SMART CARD INTERFACE 32-QFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices 73S8010R-IM/F.

SHENGYU ELECTRONICS

Datasheet25 pages16 years ago

Related Parts

Analog Devices73S8010C-IM/F
Smart Card Interface | IC SMART CARD INTERFACE 32-QFN
NXP SemiconductorsPCA9548ABS,118
Other Interface ICs; PCA9548ABS,118; NXP SEMICONDUCTORS; 24; 5.5 V; 2.3 V; QFN
NXP SemiconductorsPCA9547BS,118
PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-HVQFN-24
MicrochipMCP23016-I/ML
MCP23016 Series 5.5 V 400 kHz 0.4 mA 16-Bit I/O Surface Mount I2C-Bus - QFN-28
NXP SemiconductorsPCA9555BS,118
PCA9555 Series 5.5 V 160 mA 400 kHz 16-bit I2C-bus and SMBus I/O Port-HVQFN-24
MicrochipMCP23017-E/ML
MCP23017 Series 5.5 V 1.7 MHz SMT 16-Bit I2C I/O Expander - QFN-28

Descriptions

Descriptions of Analog Devices 73S8010R-IM/F provided by its distributors.

Low Cost Smart Card Interface | IC SMART CARD INTERFACE 32-QFN
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 32; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
SMART CARD INTERFACE, QFN-32; IC Function: Smart Card Interface; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; IC Package Type: QFN; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 73S8010R-IMF