Microchip USB3340-EZK-TR

Microchip USB3340-EZK-TR; USB Transceiver; USB 2.0 at 480Mbit/s; 5.5V; 32-Pin QFN
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3340-EZK-TR.

Microchip

Datasheet83 pages6 years ago
Datasheet5 pages24 years ago

SHENGYU ELECTRONICS

Future Electronics

Newark

Factory Futures

Inventory History

3 month trend:
-3.44%

CAD Models

Download Microchip USB3340-EZK-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.73
$ 1.65
Stock
614,952
293,639
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
32
32
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
480 Mbps
480 Mbps
Number of Ports
-
1
Max Supply Voltage
3.3 V
3.3 V
Min Supply Voltage
1.8 V
1.8 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblySingapore, Taiwan
Country of FabricationTaiwan
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 3 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 hours ago)

Related Parts

MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
MicrochipUSB3320C-EZK
Microchip USB3320C-EZK; USB Transceiver; USB 2.0 at 480Mbit/s; 32-Pin QFN
USB Host Controller, 480 Mbps, USB 2.0 OTG, 3 V to 3.6 V, 32 Pins, QFN-EP

Descriptions

Descriptions of Microchip USB3340-EZK-TR provided by its distributors.

Microchip USB3340-EZK-TR; USB Transceiver; USB 2.0 at 480Mbit/s; 5.5V; 32-Pin QFN
USB Transceiver 1TR 32-Pin VQFN EP T/R / IC USB 2.0 TXRX 32QFN
Other Interface ICs; USB3340-EZK-TR; MICROCHIP TECHNOLOGY; 32; 3.3 V; 1.8 V; QFN
USB TRANSCEIVER, USB 2.0, QFN-32; USB IC Type: USB PHY Transceiver; USB Standard: USB 2.0; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Interface Case Style: QFN; No. of Pins: 32Pins; Data Rate: -; No. of Ports: -; Operatin

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3340-EZK-TR.
  • USB3340-EZK-TR?