Microchip USB3340-EZK

USB334X Series 1.8 to 3.3 V Multi-frequency USB 2.0 Transceiver - QFN-32
$ 1.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB3340-EZK.

Microchip

Datasheet83 pages6 years ago
Datasheet5 pages24 years ago

Newark

Arrow Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
+24.46%

CAD Models

Download Microchip USB3340-EZK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.635
$ 1.81
Stock
314,177
658,925
Authorized Distributors
6
6
Case/Package
-
-
Mount
Surface Mount
Surface Mount
Number of Pins
32
32
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Interface
-
-
Data Rate
480 Mbps
480 Mbps
Number of Ports
1
-
Max Supply Voltage
3.3 V
3.3 V
Min Supply Voltage
1.8 V
1.8 V

Supply Chain

Projected EOL Date2039-04-28
Country of AssemblySingapore, Taiwan
Country of FabricationTaiwan
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipUSB3300-EZK
USB3300 Series 3 - 3.6 V USB HOST/OTG PHY ULPI Controller - QFN-32
MicrochipUSB3320C-EZK
Microchip USB3320C-EZK; USB Transceiver; USB 2.0 at 480Mbit/s; 32-Pin QFN
USB Host Controller, 480 Mbps, USB 2.0 OTG, 3 V to 3.6 V, 32 Pins, QFN-EP

Descriptions

Descriptions of Microchip USB3340-EZK provided by its distributors.

USB334X Series 1.8 to 3.3 V Multi-frequency USB 2.0 Transceiver - QFN-32
EAR99 USB3340 Tray USB 2.0 interface transceiver 3.3V 37mA 188.609377mg 480Mbps
MICROCHIP USB3340-EZK, USB TRANSCEIVER, USB 2.0, 5 V, 32-PIN QFN
Usb Ulpi Transceiver, 480Mbps, Qfn-32; Usb Ic Type:Usb Phy Transceiver; Usb Standard:Usb 2.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Qfn; No. Of Pins:32Pins; Data Rate:480Mbps; No. Of Ports:1Ports Rohs Compliant: Yes |Microchip USB3340-EZK.

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB3340-EZK.
  • USB3340EZK