Texas Instruments TXS0101DCKR

1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SC70 -40 to 85
$ 0.309
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0101DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Master Electronics

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-48.34%

CAD Models

Download Texas Instruments TXS0101DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.309
$ 0.642
Stock
1,362,154
554,946
Authorized Distributors
2
2
Case/Package
SC
SC
Number of Pins
6
6
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
36 ns
260 ns
Data Rate
24 Mbps
24 Mbps
Low Level Output Current
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
1.65 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0101DCKR.

Related Parts

27WZU04 e3 27WZ Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1mm 200mW 16mA 16mA
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
Texas InstrumentsSN74LVC2G06DCKR
74LVC2G06 EAR99 74LVC Cut Tape (CT) logic gate circuit 2.9ns @ 5V 50pF 1.1mm - 32mA 5.5V
Texas InstrumentsSN74LVC2G04DCKR
74LVC2G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Texas InstrumentsSN74LVC1G3157DCKR
Analog Switches/Multiplexers; SN74LVC1G3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; 1

Descriptions

Descriptions of Texas Instruments TXS0101DCKR provided by its distributors.

1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SC70 -40 to 85
e4 ACTIVE (Last Updated: 2days ago) TXS0101 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 260ns 1.8V 1.1mm -20muA
VOLT LEVEL TRANSLATOR, 1BIT, SC-70-6; Nombre d'entrées: 1; Courant, sortie: -; Temps de propagation: 4.2ns; Nombre de broches: 6Broche(s); Type de boîtier CI logique: SC-70; Tension, alimentation min.: 1.65V; Tension, alimenta

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0101DCKR .