Texas Instruments SN74LVC2G04DCKR

74LVC2G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G04DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

Newark

element14 APAC

Sierra IC

Inventory History

3 month trend:
+251%

CAD Models

Download Texas Instruments SN74LVC2G04DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.541
$ 0.541
Stock
2,160,387
1,150,050
1,150,050
Authorized Distributors
2
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3.2 ns
3.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74LVC2GU04DCKRG4
2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
Texas Instruments74LVC2GU04DCKRE4
IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
onsemi inverter, DC-AC Inverter, NLlogic_family, surface mount, 2individual, 1Input, 88Pin
Texas InstrumentsSN74AUC2G04DCKR
74AUC2G04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 1.5ns @ 2.5V 30pF 1.1mm 9mA 9mA 1.7V

Descriptions

Descriptions of Texas Instruments SN74LVC2G04DCKR provided by its distributors.

74LVC2G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Texas Instruments Dual bus buffer, 74LVCseries, SC-70encapsulation, dual channel, 6Pin
Gate / Inverter Logic IC; Logic Type:Dua
Other Logic ICs; SN74LVC2G04DCKR; TEXAS INSTRUMENTS; 5.5 V; 6; 1.65 V; 3.7 ns
2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
IC, DUAL INVERTER, 1.65V-5.5V, -40 - 125C, SC70_6
IC, DUAL INVERTER, SMD, SC-70-6, REEL;
Inverter 2-Element CMOS 6-Pin SC-70 T/R
2 3.2ns@5V,50pF 10uA 1.65V~5.5V SOT-323-6 Inverters ROHS
Texas Instruments SN74LVC2G04DCKR 双总线缓冲器
RS APAC
IC,SN74LVC2G04DCKR,DUAL INVERT ER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G04DCK(R)
  • SN74LVC2G04DCKR .
  • SN74LVC2G04DCKR.