Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7WZ14EP6X

NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
$ 0.051
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ14EP6X.

IHS

Datasheet12 pages4 years ago
Datasheet0 pages0 years ago

Master Electronics

onsemi

Fairchild Semiconductor

element14 APAC

Inventory History

3 month trend:
-33.84%

CAD Models

Download onsemi NC7WZ14EP6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.051
$ 0.035
Stock
935,775
6,494,806
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
12.3 ns
12.3 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
20 µA
1 µA

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-05-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
onsemi Logic Gate Inverter SMD 2 Ch 1 Input 6-Pin
Texas InstrumentsSN74AUP2G14DCKR
2-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
Texas InstrumentsSN74AUP2G06DCKR
Buffer Inverter 74AUP2G06 EAR99 74AUP logic gate circuit 10.5ns @ 3.3V 30pF 1.1mm 4mA 4mA 1.6V-2V
Texas InstrumentsSN74AUC2G06DCKR
Buffer Inverter 74AUC2G06 EAR99 74AUC logic gate circuit 1.2ns @ 2.5V 30pF 1.1mm - 9mA 1.7V

Descriptions

Descriptions of onsemi NC7WZ14EP6X provided by its distributors.

NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
INVERTER, DUAL SCHMITT TRIGGER INPUTS, CMOS, SC70, 24MA AT 3V VCC, TINYLOGIC UH
Buffer Inverter Schmitt Trigger 7WZ14 EAR99 7WZ logic gate circuit 4.9ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R
Avnet Japan
yes 4.9ns@ 5V,50pF Schmitt trigger 2 2 2 2 1.65V 5.5V 32mA Inverter TinyLogic UHS 32mA SC-70-6,SC-88 SMD mount,glue mount 2mm*1.25mm*1.1mm
INVERTER, SCHMITT, DUAL, 1 I/P, SC-70-6; Logic Family / Base Number: NC7W14; Logic Type: Inverter Schmitt Trigger; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SC-70; No. of Pins: 6Pins; Logic IC Family: NC7W; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)
The NC7WZ14 is a dual inverter with Schmitt trigger input from Fairchild's Ultra-High Speed (UHS) Series of TinyLogic® in the space saving SC70 6-lead package. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt trigger inputs achieve typically 1V hysteresis between the positive-and negative-going input threshold voltage at 5V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ14EP6X.