Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TXS0101DCKT

1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SC70 -40 to 85
$ 0.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0101DCKT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet22 pages11 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-4.71%

CAD Models

Download Texas Instruments TXS0101DCKT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.662
$ 0.366
Stock
475,467
1,276,692
Authorized Distributors
2
2
Case/Package
SC
SC
Number of Pins
6
6
Logic Function
Translator
Translator
Number of Channels
1
1
Propagation Delay
260 ns
36 ns
Data Rate
24 Mbps
24 Mbps
Low Level Output Current
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
2.3 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TXS0101DCKT.

Related Parts

Texas InstrumentsSN74LVC1T45DCKT
1.65V~5.5V 1 1 420Mbps 1.65V~5.5V SOT-363-6(SC-70-6) Translators / Level Shifters ROHS
Texas InstrumentsSN74LVC1T45QDCKRQ1
1.65-V to 5.5-V Single-Bit Dual-Supply Level Shifter, SC70-6-TI-DCK
Texas InstrumentsSN74LVC1T45DCKR
Single-Bit Dual-Supply Bus Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 6-SC70 -40 to 85

Descriptions

Descriptions of Texas Instruments TXS0101DCKT provided by its distributors.

1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SC70 -40 to 85
e4 ACTIVE (Last Updated: 2days ago) TXS0101 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 260ns 1.8V 1.1mm -20muA
Voltage Level Translator, 260ns, Push-Pull/OD, 1Ch, 1Ch, 1.65V, 2.3V, 3.6V, 5.5V, 24Mbps, Bidirectional, 2.3V~5.5V, 1.65V~3.6V, SC-70-6, SMD, Adhesive Mount, 1mm H

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.