Texas Instruments SN74LVC2G06DCKR

Buffer/Driver 2-CH Inverting Open Drain 6-Pin SC-70 T/R
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G06DCKR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet20 pages14 years ago
Datasheet19 pages14 years ago
Datasheet12 pages18 years ago
Technical Drawing2 pages19 years ago

Farnell

element14 APAC

LCSC

Newark

Inventory History

3 month trend:
+44.67%

CAD Models

Download Texas Instruments SN74LVC2G06DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.263
$ 0.263
Stock
2,338,264
785,921
785,921
Authorized Distributors
5
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Inverter
Buffer, Inverter
Buffer, Inverter
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-
-
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G06DCKR.

Related Parts

Texas Instruments74LVC2GU04DCKRG4
2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
Texas Instruments74LVC2GU04DCKRE4
IC,LOGIC GATE,DUAL INVERTER,LCX/LVC-CMOS,TSSOP,5PIN,PLASTIC
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
onsemi inverter, DC-AC Inverter, NLlogic_family, surface mount, 2individual, 1Input, 88Pin
Texas InstrumentsSN74AUC2G04DCKR
74AUC2G04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 1.5ns @ 2.5V 30pF 1.1mm 9mA 9mA 1.7V

Descriptions

Descriptions of Texas Instruments SN74LVC2G06DCKR provided by its distributors.

Buffer/Driver 2-CH Inverting Open Drain 6-Pin SC-70 T/R
Buffers/Drivers/Transceivers; SN74LVC2G06DCKR; TEXAS INSTRUMENTS; 6; 1.65 V; 5.5 V; 2.9 ns
IC, 74LVC2G, INVERTER, SC706; Logic Family / Base Number: 74LVC2G06; Logic Device Type: Buffer / Line Driver, Inverting; Logic Case Style: SC-70; No. of Pins: 6Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 742G06; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Logic Function Number: 742G06; Logic IC Base Number: 7406; Logic IC Function: Dual Inverter Buffer/Driver with Open-Drain Output; Logic Type: Inverter; No. of Inputs: 1; Operating Temperature Range: -40°C to +85°C; Output Current: 32mA; Output Current Max: 32mA; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G06DCKR .
  • SN74LVC2G06DCKR.