Texas Instruments SN74LVC1G3157DCKR

Analog Switches/Multiplexers; SN74LVC1G3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; 1
$ 0.069
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G3157DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet29 pages13 years ago
Datasheet29 pages14 years ago
Datasheet21 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet2 pages22 years ago

Upverter

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+164%

CAD Models

Download Texas Instruments SN74LVC1G3157DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.069
$ 0.042
$ 0.042
Stock
12,099,427
1,781,862
1,781,862
Authorized Distributors
3
6
6
Case/Package
SC
TSSOP
TSSOP
-3db Bandwidth
340 MHz
300 MHz
300 MHz
Propagation Delay
2 ns
-
-
Turn-On Delay Time
5.7 ns
14 ns
14 ns
Turn-Off Delay Time
3.8 ns
8.5 ns
8.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
10 µA
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74LVC1G3157DCKRG4
5-V, 2:1 (SPDT), 1-channel general-purpose analog switch 6-SC70 -40 to 125
Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
27WZU04 e3 27WZ Tape & Reel (TR) logic gate circuit 5.6ns @ 5V 50pF 1mm 200mW 16mA 16mA
NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
Texas Instruments1P1G125QDCKRQ1
1 24mA 1.65V~5.5V 24mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Texas Instruments74LVC1G126DCKRG4
32mA 1.65V~5.5V 32mA SC-70-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74LVC1G3157DCKR provided by its distributors.

Analog Switches/Multiplexers; SN74LVC1G3157DCKR; TEXAS INSTRUMENTS; 6; 5.5 V; 1.65 V; 1
SINGLE-POLE DOUBLE-THROW ANALOG SWITCH SPDT, 1 Func, 1 Channel, CMOS, PDSO6
5V, 2:1 (SPDT), 1-channel, analog switch 6-SC70 -40 to 125
TEXAS INSTRUMENTS - SN74LVC1G3157DCKR - IC, SWITCH, SPDT ANA, SMD
ANALOG SWITCH, SINGLE, SPDT, SC-70-6, FULL REEL
Switch Logic IC; Logic Type:SPDT Analog
In Stock, AS6081 Certified Vendor, day
IC,SN74LVC1G3157DCKR,SPDT ANAL OG SWITCH
Analog Switch Chips 1.65V~5.5V
IC SWITCH SPDT X 1 15OHM SC70-6
Ic, Switch, Spdt Ana, Smd; No. Of Channels:1Channels; Analogue Switch Type:Spdt; On State Resistance Max:15Ohm; Supply Voltage Range:1.65V To 5.5V; Analogue Switch Case:Sc-70; No. Of Pins:6Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G3157DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G3157DCKR .
  • SN74LVC1G3157DCKR.