Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NC7WZ14P6X

Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NC7WZ14P6X.

IHS

Datasheet11 pages2 years ago
Datasheet0 pages0 years ago

JRH Electronics

onsemi

Fairchild Semiconductor

Farnell

Inventory History

3 month trend:
-16.07%

CAD Models

Download onsemi NC7WZ14P6X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.035
$ 0.051
Stock
6,896,222
735,049
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
Number of Pins
6
6
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
12.3 ns
12.3 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
20 µA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1999-11-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NC7WZ14 Series 5.5V TinyLogic UHS Dual Inverter w/Schmitt Trigger Inputs-SC-70-6
32mA 1.65V~5.5V 32mA SOT-363-6(SC-70-6) Buffer/Driver/Transceiver ROHS
onsemi Logic Gate Inverter SMD 2 Ch 1 Input 6-Pin
Texas InstrumentsSN74LVC1G34DCKRG4
SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC1G34DCKR
32mA 1 1.65V~5.5V 32mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC1G126DCKR
Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SC70 -40 to 125

Descriptions

Descriptions of onsemi NC7WZ14P6X provided by its distributors.

Inverter Schmitt Trigger 2-Element CMOS 6-Pin SC-70 T/R / IC INVERTER DUAL SCHMITT SC70-6
TinyLogic UHS Dual Inverter with Schmitt Trigger Inputs
Schmitt Trigger 2 4.9ns@5V,50pF 1uA 1.65V~5.5V SOT-363-6(SC-70-6) Inverters ROHS
INVERTER SCHMITT TRIGGER, SC-70-6, FULL REEL; Logic Function: Inverter; No. of Elements: Dual; No. of Inputs: 2Inputs; No. of Pins: 6Pins; Logic Case Style: SC-70; Product Range: 7W14; Logic IC Family: 7WZ; Supply Voltage Min: 1.65V; MSL: -
The NC7WZ14 is a dual inverter with Schmitt trigger input from Fairchild's Ultra-High Speed (UHS) Series of TinyLogic® in the space saving SC70 6-lead package. The device is fabricated with advanced CMOS technology to achieve ultra-high speed with high output drive while maintaining low static power dissipation over a very broad VCC operating range. The device is specified to operate over the 1.65V to 5.5V VCC range. The inputs and outputs are high-impedance when VCC is 0V. Inputs tolerate voltages up to 7V independent of VCC operating voltage. Schmitt trigger inputs achieve typically 1V hysteresis between the positive-and negative-going input threshold voltage at 5V.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NC7WZ14P-6X
  • NC7WZ14P6X.
  • NC7WZ14P6X..