ZF DB2C-A1LC

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Solder Terminal, Auxiliary Type Actuator, Panel Mount
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DB2C-A1LC.

IHS

Datasheet2 pages11 years ago

Electro Sonic

Future Electronics

TME

Sager Electronics

Inventory History

3 month trend:
-85.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
HoneywellZM50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount
HoneywellZX40E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Screw Mount Solder
HoneywellZM50E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.32N Screw Mount Solder
OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount
OmronSS-5
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 125VAC 14VDC 1.47N Screw Mount
HoneywellZX40E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 3A 125VAC 0.49N Screw Mount
HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of ZF DB2C-A1LC provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Solder Terminal, Auxiliary Type Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Straight Lever 10.1A 250VAC 80VDC 186.42VA 0.83N Screw Mount Solder
Switch, Basic;SPDT;10.1A, 125VAC;Straight Lever 7.00mm; Solder
Basic / Snap Action Switches SPDT 10.1A 125VAC St rghtLever Actuator
DB Series 10A 125 V SPDT Straight Lever Actuator Subminiature Snap Action Switch
Sub-Minature S.P.D.T Switch with Straight Lever Actuator and 10(1,5)A, 250VACRating
MICROSWITCH, SPDT, MED LEVER; Microswitch Type:Snap Action; Microswitch Actuator:Straight Lever; Contact Configuration:SPDT; Switch Terminals:Solder; Contact Current Max:10A; Contact Voltage DC Nom:-; Product Range:-; Co
MICROSWITCH, SPDT, MED LEVER; Series:DP; Actuator Type:Medium Lever; Force, Operating Max:85gf; Voltage, Contact AC Max:250V; Terminal Type:Short Solder; Approval Bodies:KEMA-KEUR, ENEC; Approval Category:UL Recognised; Centres, RoHS Compliant: Yes
Contact Current - AC A = 10 / Actuator Type = Flat Lever / Termination Type = Solder Terminal / Housing Material = Polybutylene Terephthalate (PBT) / Housing Material = Polyethylene Terephthalate (PET) / Contact Voltage - AC V = 250 / Width mm = 6.45 / Microswitch Type = Snap Action / Series = DB / Length mm = 20 / Actuation Force N = 2.5 / Protection Rating = IP50 / Height mm = 9.65 / Contact Configuration = 1CO
MICROSWITCH, SPDT, MED LEVER; Series:DP; Switch Case:PET; Actuator Type:Medium Lever; Max Operating Force:85gf; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:10.1A; Terminal Type:Short Solder; Microswitch Type:Snap Action; Approval Bodies:KEMA-KEUR, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:10A; Contact Material:Silver Alloy; Contact Plating:Gold Crosspoint; External Depth:6.5mm; External Length / Height:9mm; Fixing Centres LxW:9.5mm; Flammability Rating:UL 94V- O; IP Rating:IP 50; Material:PET; No. of Electrical Operations:6000; No. of Poles:1; Temp, Op. Max:120°C; Temp, Op. Min:-40°C; Travel, Differential:1.0mm; Travel, Over:1.5mm; Travel, Pre:5.0mm; Voltage, Contact AC:250V ac; Width, External:20mm

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB2CA1LC