Omron SS-5GL2

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
$ 1.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5GL2.

Omron

Datasheet8 pages22 years ago

Newark

Sager Electronics

TME

SOS electronic

Inventory History

3 month trend:
+0.96%

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount
OmronSS-5
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 125VAC 14VDC 1.47N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
Crouzet831704C1.0
Switch Snap Action N.O./N.C. SPDT Button Quick Connect 5A 250VAC 250VDC 0.6N Screw Mount
HoneywellZM50E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 0.34N Screw Mount
HoneywellZM50E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.32N Screw Mount Solder

Descriptions

Descriptions of Omron SS-5GL2 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 2mm, Solder Terminal, Hinge Roller Lever Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever Solder 125VAC 1.47N
Basic Switch 5A 125VAC Contact SPDT 1NO 1NC Contacts Roller Lever Head Spring Return
Omron SS5M0013M Basic Switch Subminiature SPDT Pin Plunger 5A 125VAC
SPST-NC Snap Action Switch ON-(OFF) 5A 125VAC
SUBMINIATURE BASIC SWITCH, HINGE LEVER, SPST-NC, 5A, 125VAC, SOLDER
SWITCH SNAP ACTION SPDT 5A 125V
MICROSWITCH, SPDT, ROLLER, 125VAC, 5A; Microswitch Type:Snap Action; Actuator:Hinge Roller Lever; Contact Configuration:SPDT; Switch
Sub Miniature/Omron Electronic Compone; Available Until Stocks Are Exhausted Alternative Available |Omron Electronic Components SS-5GL-2
Contact Current - AC A = 5 / Actuator Type = Hinge Roller Lever / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5G-L2
  • SS-5GL DASH 2
  • SS-5GL-2
  • SS-5GL-DASH-2
  • SS-5GL2.
  • SS-5GL2..
  • SS-5GL2?.
  • SS-5GLDASH2
  • SS5GL2
  • SS5GLDASH2