Omron SS-5

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 125VAC 14VDC 1.47N Screw Mount
$ 1.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron SS-5.

Factory Futures

Datasheet8 pages22 years ago

IHS

Farnell

Newark

JRH Electronics

Inventory History

3 month trend:
-46.78%

CAD Models

Download Omron SS-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-30
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount
HoneywellZM50E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 5A 250VAC 0.34N Screw Mount
HoneywellZM50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount
HoneywellZM50E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.32N Screw Mount Solder

Descriptions

Descriptions of Omron SS-5 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 125VAC 14VDC 1.47N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 14VDC, 1mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 5A 125V / Switch SPDT Chassis Mount
Basic / Snap Action Switches Pin plunger 150gf 5A SPDT Solder
Omron Micro Switch, Pin plunger type, welding end, Contact rated current 5 A @ 125 V AC, SP-CO
MICROSWITCH, PLUNGER, 125VAC, 5A, SPDT; Microswitch Type: Snap Action; Microswitch Actuator: Pin Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 5A; Contact Voltage DC Nom: 250VDC; Product
Contact Current - AC A = 5 / Actuator Type = Pin Plunger / Termination Type = Soldering Connection / Contact Voltage - AC V = 125 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = SS / Length mm = 19.8 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS-5.
  • SS5