Honeywell ZX40E10C01

Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 3A 125VAC 0.49N Screw Mount
$ 1.471
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZX40E10C01.

IHS

Datasheet9 pages10 years ago

Honeywell

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-5.23%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

HoneywellZX40E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Screw Mount Solder
OmronD2F-D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 3A 30VDC 1mm PANEL MOUNT
OmronSS-3GLP
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 3A 125VAC 30VDC 0.5N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.49N Screw Mount Solder Lug
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.34N Screw Mount Solder Lug

Descriptions

Descriptions of Honeywell ZX40E10C01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 3A 125VAC 0.49N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Standard Straight Lever Actuator, Panel Mount
SUBMINIATURE SWITCH, SPDT, 125 VAC, 3 AMPS, STRAIGHT LEVER ACT, SOLDER TERMS
Snap Action Basic Switch; Actuator Style:Leaf Lever; Operating Force Max:50gf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:3A; Current Rating:3A; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
MICRO SWITCH STRAIGHT LEVER SPDT 3A 125V; MICRO SWITCH STRAIGHT LEVER SPDT 3A 125V; Microswitch Type:Subminiature; Actuator Style:Leaf Lever; Operating Force Max:1.7ozf; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:48V; Contact Current Max:3A; Switch Terminals:Solder
MICRO SWITCH ZX Series Subminiature Basic Switch, SPDT, 125 Vac, 3 A, Straight Lever Actuator, Solder Termination MICRO SWITCH ZW Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX40E10C01.