What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell ZX40E10E01

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Screw Mount Solder
$ 1.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZX40E10E01.

Farnell

Datasheet9 pages10 years ago
Datasheet16 pages16 years ago

Honeywell

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
-0.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellZX40E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 3A 125VAC 0.49N Screw Mount
OmronD2F-D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 3A 30VDC 1mm PANEL MOUNT
OmronSS-3GLP
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 3A 125VAC 30VDC 0.5N Screw Mount
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.49N Screw Mount Solder Lug
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.34N Screw Mount Solder Lug

Descriptions

Descriptions of Honeywell ZX40E10E01 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount
Switch, Subminiature; Simulated Roller Lever; SPDT; 0.5 in.; -25 to degC
3A Single Pole Double Throw (SPDT) 125V 1,000,000 Times Limit Switches ROHS
Snap Action Basic Switch; Actuator Style:Simulated Roller Lever; Operating Force Max:50gf; Switch Terminals:Solder Lug; Circuitry:SPDT; Contact Current Max:3A; Current Rating:3A; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
MICRO SWITCH ZX Series Subminiature Basic Switch, SPDT, 125 Vac, 3 A, Simulated Roller Lever Actuator, Solder Termination MICRO SWITCH ZW Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.
MICROSWITCH, SIM ROLLER, SPDT, 3A; Contact Configuration:SPDT; Microswitch Type:Subminiature; Actuator Style:Simulated Roller Lever; Operating Force Max:0.54N; Contact Voltage AC Nom:125V; Contact Current Max:3A; Switch Terminals:Solder; SVHC:No SVHC (20-Jun-2011); Actuation Type:Simulated Roller Lever; Actuator Type:Simulated Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:3A; Contact Voltage AC Max:125V; Operating Force:0.54N; Series:ZX; Switch Case:Nylon; Terminal Type:Solder
Actuation Force N = 1.47 / Microswitch Type = Subminiature / Protection Rating = IP00 / Contact Configuration = 1CO / Termination Type = Soldering Lugs / Contact Voltage - AC V = 125 / Contact Current - AC A = 3 / Width mm = 5.8 / Length mm = 12.8 / Series = ZX / Height mm = 6.5 / Housing Material = Polyamide / Actuator Type = Simulated Roller Lever

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX40E10E01.