Omron D2F-01L-D

Switch; Subminiature, Snap Action, Limit Switches SPDT Snap Sw .1A Sld
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01L-D.

RS (Formerly Allied Electronics)

Datasheet8 pages22 years ago
Datasheet6 pages14 years ago
Datasheet4 pages21 years ago

TME

Newark

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-26.42%

CAD Models

Download Omron D2F-01L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm PANEL MOUNT
Omron D2F-01-D3 Snap Acting Limit Switch SPDT Momentary 0.1A Subminiature
PanasonicAH168061-A
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicABS1410519
Switch Snap Action SPDT Pin Plunger Solder Straight Through Hole 0.1A 250VAC 30VDC 1.47N
PanasonicABS1410419
Switch Snap Action SPDT Pin Plunger Solder Straight Through Hole 0.1A 250VAC 30VDC 0.98N

Descriptions

Descriptions of Omron D2F-01L-D provided by its distributors.

SWITCH; SUBMINIATURE, SNAP ACTION,LIMIT SWITCHES SPDT SNAP SW .1A SLD
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 30VDC 0.78N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Panel Mount
Switch; DIP; 9.8 mm L x 9.9 mm W x 4.5 mm + 7.3 mm H; 16; 25 mA @ 24 VDC
Omron Tactile Switch, Lever Actuator, Solder Terminal, 100mA @ 30V DC, SPDT
OMRON ELECTRONIC COMPONENTS D2F01LD Microswitch, SPDT, Solder, 100 mA, 30 VDC
Omron D2F-01L-D Switch Subminiature Momentary SPDT 0.1A
Micro Switch Dimensions L x W x H: 12.8 x 5.8 x 10 mm Temperature range: max. 85 °C Actuation: Flat Lever Contact material: Au Termination type: Soldering Connection Rated voltage: 30 VDC
MICROSWITCH, HINGE LEVER, 0.1; Microswitch Type: Miniature; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: -; Contac

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F-01LD
  • D2F01L-D
  • D2F01LD