Honeywell ZM10B10A01

Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell ZM10B10A01.

IHS

Datasheet19 pages9 years ago

element14 APAC

Honeywell

Electro Sonic

Newark

Inventory History

3 month trend:
-0.40%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2010-07-19
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicAVL3205613
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 1.47N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 0.1A 125VAC 30VDC 0.59N Screw Mount
HoneywellZM10B70E01
Snap Acting/Limit Switch, SPDT, Momentary, Quick Connect Terminal, Simulated Roller Lever Actuator, Panel Mount
HoneywellZM10E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 0.1A 250VAC 30VDC 0.35N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.6N Screw Mount Solder Lug
HoneywellZM10E10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount

Descriptions

Descriptions of Honeywell ZM10B10A01 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 0.59N Screw Mount Solder
Switch; Pin Plunger; 2.12 Oz (Max.); 0.1 A; 125 VAC/30 VDC; Polyamide (Nylon)
Basic / Snap Action Switches BASIC SW SPDT 0.1 A 125VAC PIN PLGR ACTR
30V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
SWITCH SNAP-ACTION NO/NC SPDT PIN PLUNGER
SUBMIN BASIC SWITCH,PIN PLGR,SPDT,0.1A,125V
SUBMIN BASIC SWITCH,PIN PLGR,SPDT,0.1A,125V; Contacts:SPDT; Microswitch Type:Subminiature; Actuator Style:Pin Plunger; Operating Force Max:2.12ozf; Contact Voltage AC Nom:125V; Contact Voltage DC Nom:30V; Contact Current Max:0.1A ;RoHS Compliant: Yes
MICRO SWITCH ZM Series Subminiature Basic Switch, SPDT, 125 Vac/30 Vdc, 0.1 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH ZM Series subminiature basic switches are used for simple or precision ON/OFF application needs. These switches combine small size and light weight with ample electrical capacity, low cost and long life.
Contact Current - AC mA = 100 / Actuator Type = Pin Plunger / Termination Type = Soldering Lugs / Housing Material = Polyamide / Contact Voltage - AC V = 125 / Contact Voltage - DC V = 30 / Width mm = 6.4 / Microswitch Type = Subminiature / Series = ZM / Length mm = 19.8 / Actuation Force N = 0.6 / Protection Rating = IP40 / Height mm = 10.2 / Contact Configuration = 1CO

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZM10B10A01.