ZF DB1C-A1LC

Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 6A 250VAC 80VDC 0.49N Screw Mount
$ 1.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ZF DB1C-A1LC.

IHS

Datasheet2 pages11 years ago

Electro Sonic

element14 APAC

TME

Sager Electronics

Inventory History

3 month trend:
+51.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2000-09-28
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OmronSS-5GL2
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.49N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Simulated Hinge Lever 5A 250VAC 0.49N Screw Mount Solder
OmronD2F-L-D
Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
HoneywellZM50E10F01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Roller Lever Actuator, Panel Mount
HoneywellZX40E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Screw Mount Solder
HoneywellZM50E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever 5A 250VAC 30VDC 0.32N Screw Mount Solder
OmronSS-5GL
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 5A 125VAC 14VDC 0.49N Screw Mount
OmronSS-5
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 5A 125VAC 14VDC 1.47N Screw Mount
HoneywellZM10B10A01
Snap Acting/Limit Switch, SPDT, Momentary, Solder Terminal, Pin Plunger Actuator, Panel Mount
HoneywellZX40E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 3A 125VAC 0.49N Screw Mount

Descriptions

Descriptions of ZF DB1C-A1LC provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 6A 250VAC 80VDC 0.49N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 80VDC, 6.5mm, Solder Terminal, Auxiliary Type Actuator, Panel Mount
ZF DB1C-A1LC DB1C-A1LC Switch SPDT Solder Term 6A 250VAC Snap Action
Switch, Basic;SPDT;Straight Lever 7.00mm;5A, 125VAC; Solder
Basic / Snap Action Switches SPDT SOLDER TERM 6A 250VAC REAR MNT
Sub-Minature S.P.D.T Switch with Straight Lever Actuator and 6A, 250VACRating
MICROSWITCH, SPDT, MED LEVER; Series:DP; Switch Case:PET; Actuator Type:Medium Lever; Max Operating Force:50gf; Switch Function Type:SPDT; Voltage, Contact AC Max:250V; Max Contact Current AC:5A; Terminal Type:Short Solder; ;RoHS Compliant: Yes
MICROSWITCH, SPDT, MED LEVER; Contact Configuration:SPDT; Microswitch Type:Snap Action; Actuator Style:Roller Lever; Operating Force Max:50gf; Contact Voltage AC Nom:250V; Contact Current Max:6A; Switch Terminals:Solder; SVHC:No SVHC (15-Dec-2010); Actuation Type:Roller Lever; Actuator Type:Medium Lever; Approval Bodies:KEMA-KEUR, ENEC; Approval Category:UL Recognised; Contact Configuration:SPDT; Contact Current AC:5A; Contact Current AC Max:5A; Contact Material:Silver Alloy; Contact Plating:Gold Crosspoint; Contact Voltage AC Max:250V; Differential Travel Max:0.6mm; External Depth:6.5mm; External Length / Height:9mm; External Width:20mm; Fixing Centres LxW:9.5mm; Flammability Rating:UL 94V- O; IP/NEMA Rating:IP50; Material:PET; No. of Electrical Operations:6000; No. of Poles:1; Operating Force:0.49N; Operating Temperature Max:120°C; Operating Temperature Min:-40°C; Over Travel Min:2.0mm; Pre-travel:4.5mm; Series:DP; Switch Case:PET; Terminal Type:Solder

Manufacturer Aliases

ZF has several brands around the world that distributors may use as alternate names. ZF may also be known as the following names:

  • ZF Electronics
  • ZF FRIEDRICHSHAFEN AG
  • ZF CHERRY
  • ZF SWITCHES AND SENSORS
  • ZF Electronic Systems
  • ZF ELECTRONICS CORP
  • ZF Switches & Sensors
  • ZF Electronics Corporation
  • ZF (Formerly Cherry)
  • ZF / PARTNER STOCK
  • Z+F USA Inc
  • Cherry/ ZF Electronic Systems
  • ZF MICRO
  • Cherry Corp (now ZF SWITCHES & SENSORS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • DB1CA1LC