Omron D2F-L-D

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
$ 1.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-L-D.

Omron

Datasheet8 pages22 years ago

TME

Newark

element14 APAC

Master Electronics

Inventory History

3 month trend:
-68.85%

CAD Models

Download Omron D2F-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OmronD2F-D
Switch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.47N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 3A 30VDC 1mm PANEL MOUNT
OmronSS-3GLP
Switch Snap Action N.O./N.C. SPDT Hinge Lever Solder 3A 125VAC 30VDC 0.5N Screw Mount
HoneywellZX40E10C01
Switch Snap Action N.O./N.C. SPDT Straight Lever Solder 3A 125VAC 0.49N Screw Mount
HoneywellZX40E10E01
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 0.54N Screw Mount Solder
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 250VAC 0.49N Screw Mount Solder Lug

Descriptions

Descriptions of Omron D2F-L-D provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Hinge Lever 3A 125VAC 30VDC 0.78N Screw Mount Solder
Omron D2F-L-D Subminiature Basic Switch Snap Action SPDT Compact
Snap Acting/Limit Switch, SPDT, Momentary, 2A, 30VDC, 0.55mm, Solder Terminal, Hinge Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 3A 125V / Switch SPDT Chassis Mount
Switch,Subminiature,SPDT,3 Amp,Hinge Lever,Soldered Terminal,Standard
Basic / Snap Action Switches 3A Snap Action Swtch 80GF Hinge Basic SLD
Omron Micro Switch, Lever Actuator, Solder Terminals, 3A @ 125V AC, SPDT
Micro Switch Dimensions L x W x H: 12.8 x 5.8 x 10 mm Temperature range: max. 85 °C Actuation: Flat Lever Contact material: Ag Termination type: Soldering Connection Rated voltage: 125 VAC
MICROSWITCH, HINGE LEVER, 3A, SOLDER; Microswitch Type: Miniature; Microswitch Actuator: Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 3A; Contact Voltage DC Nom: 30VDC; Product Range: -; Co

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F-LD
  • D2FLD