
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WRC47186 | 176,000 | 4K | 5h | ||||||||
| Arrow Electronics | RC2512JK-0736RL | 16,000 | 4K | |||||||||
| Verical | RC2512JK-0736RL | 16,000 | 4K | |||||||||
| TME | RC2512JK0736RL-0 | 16,000 | 4K | 19h | ||||||||
| DigiKey | 13-RC2512JK-0736RLCT-ND | 4,940 | 1 | Cut Tape |
Download datasheets and manufacturer documentation for Yageo Group RC2512JK-0736RL.
Download Yageo Group RC2512JK-0736RL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Yageo Group RC2512JK-0736RL provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:
Download datasheets and manufacturer documentation for Yageo Group RC2512JK-0736RL.