TE Connectivity 352039RJT

Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 200V, 5% +/-Tol, Surface Mount, 2512
$ 0.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352039RJT.

TE Connectivity

Technical Drawing3 pages3 years ago

Master Electronics

IHS

Sager Electronics

element14 APAC

Inventory History

3 month trend:
+232%

CAD Models

Download TE Connectivity 352039RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

PanasonicERJ-1TYJ390U
1W Thick Film Resistors ±5% ±200ppm/℃ 39Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity352039RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-S1TJ390U
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 352039RJT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Avnet Japan
Chip Resistor, 39Ω ±5% 1W ±200ppm/°C 2512 SMD 6.4mm × 3.2mm × 700μm
RESISTOR, THICK FILM, RES 39 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
RES, THICK FILM, 39R, 5%, 1W, 2512; RESISTANCE:39OHM; VOLTAGE RATING:200V; RESISTOR CASE STYLE:2512 [6432 METRIC]; POWER RATING:1W; RESISTANCE TOLERANCE: 5%; PRODUCT RANGE:3520 SERIES; PACKAGING:TAPE & REEL; RESISTOR ELEMENT ROHS COMPLIANT: YES
3520 39R 5% Resistance Value: 39 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 39 Ω Thick Film Power Resistor 5 % | Part Number: 352039RJT | Internal Number: 4-1622820-3 | Alias Number: 352039RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1622820-3
  • 4-1622820-3.