Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ390U

1W Thick Film Resistors ±5% ±200ppm/℃ 39Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.158
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ390U.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

Farnell

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-14.65%

CAD Models

Download Panasonic ERJ-1TYJ390U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.04
$ 0.04
Stock
596,575
167,829
167,829
Authorized Distributors
6
6
6
Resistance
39 Ω
39 Ω
39 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

TE Connectivity352039RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 200V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity352039RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 500V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-S1TJ390U
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/Thick Film, 1W, 36ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TYJ390U provided by its distributors.

1W Thick Film Resistors ±5% ±200ppm/℃ 39Ω 2512 Chip Resistor - Surface Mount ROHS
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
Avnet Japan
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Thick Film Chip Resistor, 2512, 1W 5% 39ohm, 7 in
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 39Ohm ±200ppm/C
Panasonic ERJ1TYJ390U - General Purpose Chip Resistors
RES, 39R, 5%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 39ohm; Product Range: ERJ1T Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance: ±

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ 1TYJ390U
  • ERJ-1TYJ390U.
  • ERJ1TYJ390U