Panasonic ERJ-1TYJ360U

Fixed Resistor, Metal Glaze/Thick Film, 1W, 36ohm, 200V, 5% +/-Tol, Surface Mount, 2512
$ 0.127
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ360U.

Panasonic

Datasheet0 pages0 years ago

Master Electronics

Farnell

Burklin Elektronik

Arrow Electronics

Inventory History

3 month trend:
-7.66%

CAD Models

Download Panasonic ERJ-1TYJ360U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.044
$ 0.044
Stock
38,125
11,975
11,975
Authorized Distributors
6
6
6
Resistance
36 Ω
36 Ω
36 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 1W, 36ohm, 500V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity4-1622820-0
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33ohm, 200V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity4-1622820-0
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33ohm, 200V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity352039RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 39ohm, 500V, 5% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of Panasonic ERJ-1TYJ360U provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 36ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Resistor, thick film, SMD 2512 (6330), 36 Ω, 1 W, ±5 %, ERJ1TYJ360U
Chip Resistor, 36Ω ±5% 1W ±200ppm/°C 2512 SMD 6.4mm × 3.2mm × 700μm
Panasonic ERJ1TYJ360U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ360U
  • ERJ1TYJ360U.