Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 4-1622820-0

Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD T/R

$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 4-1622820-0.

TE Connectivity

Technical Drawing3 pages2 years ago
Datasheet16 pages19 years ago
Datasheet1 page15 years ago

Farnell

IHS

Newark

Master Electronics

Inventory History

3 month trend:
-13.96%

CAD Models

Download TE Connectivity 4-1622820-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1TYJ330U
Res Thick Film 2512 33 Ohm 5% 1W Ý200ppm/ÝC SMD Embossed Carrier T/R
TE Connectivity4-1622820-0
Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupSR2512JK-0733RL
Res Thick Film 2512 33 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R

Descriptions

Descriptions of TE Connectivity 4-1622820-0 provided by its distributors.

Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD T/R
Resistor, Thick Film, Res 33 Ohms, Pwr-Rtg 1 W, Tol 5%, SMT, 2512 | TE Connectivity 352033RJT
2512 33 Ohm ±5% 1 W ±200ppm/°C Surface Mount Thin Film Resistor
3520CGS FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 33Ohm 1W
SURFACE MOUNT RESISTOR Fixed Resistor, Thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Surface Mount Thick Film Resistor, 3520 Series, 33 Ohm, 1 W, - 5%, 200 V, 2512 [6432 Metric] Rohs Compliant: Yes |Te Connectivity Cgs 352033RJT
3520 33R 5% Resistance Value: 33 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 Smd Power Resistor: 1 Watt & 3520 Series | 33 Ω Thick Film Power Resistor 5 % | Part Number: 352033RJT | Internal Number: 4-1622820-0 | Alias Number: 352033RJTJIT | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 352033RJT
  • 352033RJT.