Vishay CRCW251236R0JNEG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 36ohm, 500V, 5% +/-Tol, Surface Mount, 2512
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW251236R0JNEG.

IHS

Datasheet10 pages3 years ago

element14 APAC

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
-99.09%

CAD Models

Download Vishay CRCW251236R0JNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.182
Stock
22,845
4,000
Authorized Distributors
6
2
Resistance
36 Ω
36 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicERJ-1TYJ360U
Thick Film Chip Resistor, 2512, 1W 5% 36ohm, 7 in
PanasonicERJ-1TYJ330U
Res Thick Film 2512 33 Ohm 5% 1W Ý200ppm/ÝC SMD Embossed Carrier T/R
PanasonicERJ-1TYJ390U
1W Thick Film Resistors ±5% ±200ppm/℃ 39Ω 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity4-1622820-0
Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD T/R
TE Connectivity4-1622820-0
Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD T/R
TE Connectivity352039RJT
Res Thick Film 2512 39 Ohm 5% 1W ±200ppm/C SMD T/R

Descriptions

Descriptions of Vishay CRCW251236R0JNEG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 36ohm, 500V, 5% +/-Tol, Surface Mount, 2512
CRCW Series 2512 36 O ±5% 1 W ±200 ppm/°C SMT Thick Film Chip Resistor
RESISTOR, THICK FILM CHIP, 36 OHM, 1W, 5%
CRCW FIXED RESISTOR 2512 (6432Metric) Chip Resistor ±5% ±200ppm/C 36Ohm 1W
THICK FILM RESISTOR CHIP, 36 OHM, 1W, 5%; Product Range:AEC-Q200 CRCW Series; Resistance:36ohm; Power Rating:500mW; Resistance Tolerance: 5%; Voltage Rating:500V; Resistor Case Style:2512 ^6432 Metric]

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric