Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TYJ330U

Res Thick Film 2512 33 Ohm 5% 1W Ý200ppm/ÝC SMD Embossed Carrier T/R
$ 0.165
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TYJ330U.

Panasonic

Datasheet0 pages0 years ago

Future Electronics

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
+3.98%

CAD Models

Download Panasonic ERJ-1TYJ330U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.046
$ 0.046
Stock
350,107
1,005,175
1,005,175
Authorized Distributors
6
6
6
Resistance
33 Ω
33 Ω
33 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2000-11-29
Lifecycle StatusNRND (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 1 month ago)

Related Parts

TE Connectivity4-1622820-0
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33ohm, 200V, 5% +/-Tol, Surface Mount, 2512
TE Connectivity4-1622820-0
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 33ohm, 500V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 33 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
Yageo GroupSR2512JK-0733RL
Res Thick Film 2512 33 Ohm 5% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 30 Ohm 5% 1W ±200ppm/°C Molded SMD SMD Blister T/R

Descriptions

Descriptions of Panasonic ERJ-1TYJ330U provided by its distributors.

Res Thick Film 2512 33 Ohm 5% 1W Ý200ppm/ÝC SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 33ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512
ERJ Series 2512 33 Ohm 1 W ±5 % ±200 ppm/°C SMT Thick Film Chip Resistor
Thick Film Chip Resistor, 2512, 1W 5% 33ohm, 7 in
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 33Ohm ±200ppm/C
Thick Film Resistors - SMD 2512 33ohms 5% AEC-Q200
Resistor, 33Ohm, 1W, 5%, Smd; Product |Panasonic ERJ1TYJ330U
Panasonic ERJ1TYJ330U - General Purpose Chip Resistors

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TYJ330U