Winbond W25Q64JVSFIQ

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC W Tube
$ 1.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q64JVSFIQ.

IHS

Datasheet78 pages5 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-100%

CAD Models

Download Winbond W25Q64JVSFIQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.022
$ 0.973
Stock
279,389
189,640
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
104 MHz
-
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2015-07-31
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3.3V 4M-bit 512K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 1M-bit 128K x 8 8ns 8-Pin SOIC N
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 2M-bit 256K x 8 8ns 8-Pin SOIC N
IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC
NOR Flash Serial-SPI 1.8V 4Mbit 4M/2M/1M x 1bit/2bit/4bit 8ns 8-Pin SOIC N T/R

Descriptions

Descriptions of Winbond W25Q64JVSFIQ provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC W Tube
3A991.B.1.A Surface Mount Tube 64MX1 ic memory 133MHz 3ms 7.49mm 67108864bit
64Mb £¨8M x 8£© 2.7V 25mA 3.6V 133MHz SPI SOP 10.31mm*7.49mm*2.49mm
IC FLASH 64MBIT SPI/QUAD 16SOIC
IC FLASH 64M SPI 133MHZ 16SOIC

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp