Microchip SST26WF080B-104I/SN

IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC
$ 1.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip SST26WF080B-104I/SN.

Microchip

Datasheet96 pages8 years ago

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
-22.26%

CAD Models

Download Microchip SST26WF080B-104I/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.16
$ 2.95
Stock
145,405
76,837
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Density
8 Mb
-
Access Time
3 ns
-
Frequency
104 MHz
104 MHz
Interface
SPI
SPI
Min Supply Voltage
1.65 V
-
Max Supply Voltage
1.95 V
-

Supply Chain

Projected EOL Date2039-01-05
Country of AssemblyThailand
Country of FabricationChina
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Flash Serial-SPI 1.8V 8Mbit 1M x 8bit 6ns 8-Pin SOIC Tube
NOR Flash Serial (SPI, Dual SPI) 1.8V 8M-bit 1M x 8 11ns 8-Pin SOIC N Tube
NOR Flash Serial-SPI 2.5V/3V/3.3V 8Mbit 8M x 1bit 8-Pin SOIC T/R
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 2.5V/3V/3.3V 8M-bit 1M x 8 8ns 8-Pin SOIC N
IC FLASH 8MBIT SPI 76MHZ 8SOIC / FLASH - NOR Memory IC 8Mb (1M x 8) SPI 76 MHz 8-SOIC

Descriptions

Descriptions of Microchip SST26WF080B-104I/SN provided by its distributors.

IC FLASH 8MBIT SPI/QUAD 8SOIC / FLASH Memory IC 8Mb (1M x 8) SPI - Quad I/O 104 MHz 8-SOIC
Microchip 8Mbit Split flash memory chip, SPIinterface, SOIC-8, 4.9 x 3.9 x 1.25mm
NOR Flash Serial (SPI, Dual SPI, Quad SPI) 1.8V 8M-bit 8M/4M/2M x 1/2-bit/4-bit 8ns 8-Pin SOIC N Tube
Serial Flash, 1.65 - 1.95 V, 8 Mbit, 104 MHz, -40°C to +85°C, SOIC-8, RoHS
Microchip SCT
Flash Memory, NOR, Serial NOR, 8 Mbit, SPI, SDI, SQI, SOIC, 8 Pins
Serial Flash, 8Mbit, 104Mhz, Soic-8; |Microchip Technology SST26WF080B-104I/SN
Microchip 8Mbit Flash, SPI, SOIC-8, 4.9mm × 3.9mm × 1.25mm
SERIAL FLASH, 8MBIT, 104MHZ, SOIC-8; Flash Memory Type: Serial NOR; Memory Size: 8Mbit; Flash Memory Configuration: -; IC Interface Type: SPI, SDI, SQI; Memory Case Style: SOIC; No. of Pins: 8Pins; Clock Frequency: 104MHz; Acce

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SST26WF080B-104ISN
  • SST26WF080B104I/SN