What’s new: Find the right parts faster with our redesigned experience

Learn more

Winbond W25Q64JVSFIM

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC W
$ 1.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Winbond W25Q64JVSFIM.

IHS

Datasheet101 pages8 years ago

ODG (Origin Data Global)

CAD Models

Download Winbond W25Q64JVSFIM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.998
$ 1.998
Stock
288,734
577,273
Authorized Distributors
1
2
Case/Package
SOP
SOP
Number of Pins
-
-
Density
-
-
Access Time
-
-
Frequency
-
104 MHz
Interface
Serial
Serial
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2016-04-21
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Winbond W25Q64JVSFIM provided by its distributors.

NOR Flash Serial (SPI, Dual SPI, Quad SPI) 3V/3.3V 64M-bit 8M x 8 6ns 16-Pin SOIC W
NOR Flash spiFlash, 64M-bit, DTR, 4Kb Uniform Sector, DTR
R-PDSO-G16 Surface Mount Tube 8MX8 ic memory 133MHz 3ms 7.49mm 67108864bit
IC FLASH 64MBIT SPI/QUAD 16SOIC
IC FLASH 64M SPI 133MHZ 16SOIC
64Mbit SPI SOP-16-300mil NOR FLASH ROHS
ANALOG DEVICES AD5252BRUZ10Non Volatile Digital Potentiometer, 10 kohm, Dual, I2C, Serial, Linear,20%, 2.7 V
SOP16 SPIFLASH 64MB 4KB US DTR

Manufacturer Aliases

Winbond has several brands around the world that distributors may use as alternate names. Winbond may also be known as the following names:

  • Winbond Electronics
  • ISD
  • WIN
  • WINBON
  • WINBOND ELECTRONICS CORP
  • Winbond Electronics Corporation
  • WINB
  • WINDBOND
  • WINDOND
  • INFORMATION STORAGE DEVICES
  • Winbond Elec
  • WINBND
  • WINBOD
  • WinbondPb
  • WINBOND/PBF
  • WINBOND ELECTRO
  • WINBOUND
  • Winbond Electronics Corporation America
  • WINBOND Semiconductor
  • WINBONDELE
  • WINBNDELEC
  • WINBOND ELECT CORP
  • WINBOn semiD
  • WINBONB
  • Winbond Corp