Wieland Z5.531.4025.0

4 Pole 3.5 mm Terminal Strip Header
$ 0.769
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wieland Z5.531.4025.0.

Master Electronics

Datasheet900 pages24 years ago

Future Electronics

Newark

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

Pin Header, Power, 3.5 mm, 1 Rows, 4 Contacts, Through Hole Straight, Ultra-Fit 172286
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
TE Connectivity1776275-2
Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Mighty-SPOX Header, 3.50mm Pitch, Vertical, 4 Circuits, Brass (CuZn) Contact
TE Connectivity1986717-8
PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-8
TE Connectivity1986717-6
PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-6

Descriptions

Descriptions of Wieland Z5.531.4025.0 provided by its distributors.

4 Pole 3.5 mm Terminal Strip Header
PCB PIN STRIP TYPE 8543, 1.0MM SOLDER PIN, 3.5MM PITCH, VERTICAL, BLACK
Board-Board Connector Header 10Way, 1Row; Product Range:Wiecon Series; No. Of Contacts:10Contacts; Pitch Spacing:3.5Mm; Connector Type:Board To Board; Connector Mounting:-; Contact Plating:Tin Plated Contacts; Contact Material:Brass Rohs Compliant: Yes |Wieland Electric Z5.531.4025.0

Manufacturer Aliases

Wieland has several brands around the world that distributors may use as alternate names. Wieland may also be known as the following names:

  • WIELAND ELECTRIC
  • WEILAND
  • WIE
  • WIELAND ELECTRIC INC
  • WIELAND ELECTRIC GMBH
  • WIEL
  • WIELAND INC
  • WLE
  • WIECON
  • WIELAND ELEK
  • WIELAND/NONE
  • WIELAND ELEKTRISCHE INDUSTRIES
  • WIELANDE
  • Wieland Electri
  • WIELAND ELECTRONICS INC
  • WIELAND MICROCOOL
  • WIELAND INCORPORATED
  • WIELAND ELECTROVERT
  • Wieland Group
  • WIELAND ELECTRONIC SUPPLY
  • Wieland Electronic GmbH
  • WIELAN
  • WIELAND(RoHS)