Molex 53258-0229

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
$ 0.265
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53258-0229.

HQonline

Datasheet1 page17 years ago

Molex

Master Electronics

Newark

element14 APAC

Inventory History

3 month trend:
-8.26%

CAD Models

Download Molex 53258-0229 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

2.50mm Pitch Mini-Lock Wire-to-Board Header Vertical Friction and Positive Lock 2 Circuits
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 2 Circuits Tin Plating
KK 396 Header 90° Friction Lock with Press-fit Plastic Peg PCB 2 Circuits Tin Plating
TE Connectivity280609-1
CONN HEADER VERT 2POS 3.96MM / Connector Header Through Hole 2 position 0.156" (3.96mm)
TE Connectivity280370-2
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
TE Connectivity825433-2
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole Box

Descriptions

Descriptions of Molex 53258-0229 provided by its distributors.

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder ST Thru-Hole Frame
Pin Header, 2 Contacts, 1 Row, 3.5mm, Tin, 5.5A, Straight, Shrouded, Brass, Wire-to-Board, THT, PBT
Molex 3.5mmpitch2pSingle row pin header Wire-to-board connector, right angle, Through hole mounting
Connector, Header, 2Pos, 1Row, 3.5Mm; |Molex 53258-0229
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
Conn Power PIN 2 POS Solder RA Thru-Hole 4 Terminal 1 Port Reel
Female Socket Headers; 532580229; MOLEX; 1; 2; 2 A; 2
Cross Referenced to MOLEX - Part MOL53258-0229
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Locking, Natural Insulator, Receptacle
Headers & Wire Housings 3.50MM HDR 02P
CONN, PCB HDR, 2POS, 1ROW, 3.5MM, THT;
CONN, PCB HDR, 2POS, 1ROW, 3.5MM, THT; Pitch Spacing:3.5mm; No. of Contacts:2Contacts; Gender:Header; Product Range:53258 Series; Contact Termination Type:Press Fit; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532580229
  • 53258-0229.
  • 532580229