TE Connectivity 1986717-8

PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-8
$ 2.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986717-8.

TE Connectivity

Datasheet245 pages7 years ago

JRH Electronics

IHS

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-49.91%

CAD Models

Download TE Connectivity 1986717-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

TE Connectivity1986718-8
PCB terminal, 8 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-8
TE Connectivity1986717-6
PCB terminal, 6 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-6
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-6
PCB terminal, 6 pole, pitch 3.5 mm, AWG 26-14, 2 A, pin, green, 1986718-6
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1986717-8 provided by its distributors.

PCB terminal, 8 pole, pitch 3.5 mm, AWG 24-16, 2 A, pin, green, 1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks UNSHRDED STD HDR 3.5MM 8POS
Conn, Tb, Te Connectivity 1986717-8; |Amp Te Connectivity 1986717-8
Conn Unshrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole
Headers & Wire Housings UNSHRDED STD HDR 3.5MM 8POS
TERM BLOCK HDR 8POS VERT 3.5MM
HEADER, VERTICAL, 8POS, 1ROW; Series:-;; HEADER, VERTICAL, 8POS, 1ROW; Series:-; Pitch Spacing:3.5mm; No. of Rows:1; No. of Contacts:8; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Copper Alloy
HEADER, 8P, 3.5mm 12.5 H Number of Positions: 8 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 8 Header Wire-to-Board .138" | Part Number: 1986717-8 | Internal Number: 1986717-8 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1986717-8 .