TE Connectivity 1986717-6

Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1986717-6.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Factory Futures

Burklin Elektronik

Inventory History

3 month trend:
-7.09%

CAD Models

Download TE Connectivity 1986717-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-04-26
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-6
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity284539-6
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Altech29.006
Barrier Strip Terminal Block, 6A, 1mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1986717-7
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1986717-6 provided by its distributors.

Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
HEADER, 6P, 3.5mm 12.5 H PCB Terminal Block | Part Number: 1986717-6 | Internal Number: 1986717-6 | TE Connectivity
Pluggable Terminal Blocks UNSHRDED STD HDR 3.5MM 6POS
Conn Unshrouded Header HDR 6 POS 3.5mm Solder ST Thru-Hole
TERM BLOCK HDR 6POS VERT 3.5MM
HEADER, VERTICAL, 6POS, 1ROW; Series:-;; HEADER, VERTICAL, 6POS, 1ROW; Series:-; Pitch Spacing:3.5mm; No. of Rows:1; No. of Contacts:6; Gender:Header; Contact Termination:Through Hole Vertical; Contact Plating:Tin; Contact Material:Copper Alloy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty