TE Connectivity 1776275-2

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 7A/Contact
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1776275-2.

TE Connectivity

Datasheet245 pages2 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Farnell

IHS

Sager Electronics

Inventory History

3 month trend:
-4.45%

CAD Models

Download TE Connectivity 1776275-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.28
$ 0.331
Stock
264,300
10,858
Authorized Distributors
6
3
Gender
-
-
Pitch
-
-
Number of Positions
2
2
Number of Rows
1
1
Mount
Screw
Screw
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Terminal Block, pcb Mount, recept,3 Contacts, pin Rohs Compliant: Yes |Molex 39501-1003
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Circuits
Terminal Block, pcb Mount, recept,2 Contacts, pin Rohs Compliant: Yes |Molex 39501-1002
Phoenix Contact1988956
Conn PC Terminal Block 2 POS 3.5mm Solder Thru-Hole 17.5A

Descriptions

Descriptions of TE Connectivity 1776275-2 provided by its distributors.

Conn Terminal Block 2 POS 3.5mm Solder ST Thru-Hole 7A/Contact
Avnet Japan
Barrier Strip Terminal Block, 7A, 0.9mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK PCB MOUNT, STRAIGHT SIDE WIRE ENTRY, W/INTERLOCK 3.5mm PITCH, HIGH TEMP | TERM BLK 2POS SIDE ENT 3.5MM PCB
Terminal Block, Pcb, 2 Position, 26-18Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:0.9Mm ; Wire Connection Method:Screw; Rated Current:7A; Product Range:-Rohs Compliant: Yes |Buchanan Te Connectivity 1776275-2.
Vertical Term Blk Side Wire En Connector Style:Header;Connector System:Wire-to-Board;Number of Positions:2;Centerline (Pitch):3.5 mm;Centerline (Pitch):.138 in Header Wire-to-Board 2 3.5 mm | PCB Terminal Block | Part Number: 1776275-2 | Internal Number: 1776275-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1776275-2.