Descriptions of Molex 172286-1104 provided by its distributors.
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;4 POS;ULTRA-FIT;TIN PLATE;BLACK
Conn Wire to Board HDR 4 POS 3.5mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Pin Header, 4 Contacts, 1 Row, 3.5mm, Tin, 14A, Straight, Shrouded, Copper Alloy, Wire-to-Board, THT
Ultra-Fit Vertical Header, 3.50mm Pitch, Single Row, 4 Circuits, with Kinked Pins, Tin (Sn), Glow-Wire Capable, Black
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal
Connector, Header, 4POS, 1ROW, 3.5MM
Headers & Wire Housings ULTRA-FIT HDR 01X04P VT SN
Wire-To-Board/Wire-To-Wire Connector
ULTRA-FIT HDR VT SGL K BLK 04CKT TIN
CONN, PCB HDR, 4POS, 1ROW, 3.5MM, THT; Pitch Spacing: 3.5mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: Ultra-Fit 172286 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P
PCB Header Temperature range: -40 ... 120 °C Colour: Black Combustibility class: UL 94 V-0 Connection principle: Wire-Board Connector Design: Straight / Single Row / With Polarization Connector Termination: THT Contact material: Tin-Plated Gender of contacts: Male Gender of housing: Female Housing Material: Liquid-Crystal Polymer (LCP) Pitch: 3.5 mm Series: Ultra-Fit™ Poles: 4 Rated current: 14 A