Molex 53258-0429

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 4 Circuits, Brass (CuZn) Contact
$ 0.393
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 53258-0429.

Molex

Datasheet2 pages13 years ago
Technical Drawing0 pages0 years ago

IHS

Farnell

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.28%

CAD Models

Download Molex 53258-0429 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole C-Grid III Tray
CONN;RECT;W-TO-B;HEADER;VERT;3.50MM PITCH;1-ROW;4 POS;ULTRA-FIT;TIN PLATE;BLACK
3.96mm (.156") Pitch KK® Solid Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating
TE Connectivity / AMP2-1473059-3
4pin 3.96mm 1 Header,Locking Ramp 7.5A tin Through hole mounting
Samtec BBL Series Board-to-Board Connector, 2.54mm Pitch 4-Pin Single Row Right Angle TH
TE Connectivity917724-1
Signal Double Lock RoHS Compliant 2005 Vertical Connector Header UL94V-0 -30C~105C 3A 250V

Descriptions

Descriptions of Molex 53258-0429 provided by its distributors.

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 4 Circuits, Brass (CuZn) Contact
Conn Shrouded Header (4 Sides) HDR 4 POS 3.5mm Solder ST Thru-Hole Frame
CONN, PCB HDR, 4POS, 1ROW, 3.5MM, THT; Pitch Spacing:3.5mm; No. of Contacts:4Contacts; Gender:Header; Product Range:Mighty-SPOX 53258 Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0532580429
  • 53258-0429.
  • 532580429