Weidmuller 9529220000

KLIPPON Empty Enclosure 81mm x 220mm x 120mm Aluminum Silver Grey
$ 114.26

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529220000.

Burklin Elektronik

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+1.59%

Supply Chain

Introduction Date2019-05-15

Related Parts

Weidmuller9529210000
Aluminum enclosure, (L x W x H) 90 x 170 x 130 mm, gray (RAL 7001), IP67, 9529210000
Bud IndustriesCU-2111-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
Hammond1402K
Aluminum enclosure, (L x W x H) 244 x 254 x 99 mm, gray (RAL 7046), IP32, 1402K
Aluminum enclosure, (L x W x H) 258.57 x 266.19 x 106.93 mm, gray/black, 1456KK4WHCWW
Hammond1402H
Aluminum enclosure, (L x W x H) 185 x 254 x 99 mm, gray (RAL 7046), IP32, 1402H
Weidmuller9529170000
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K31 RAL7001 - 9529170000

Descriptions

Descriptions of Weidmuller 9529220000 provided by its distributors.

KLIPPON Empty Enclosure 81mm x 220mm x 120mm Aluminum Silver Grey
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K51 RAL7001 - 9529220000
KLIPPON K51 RAL7001. Enclosures, Aluminium AlSi12, 120 mm, 81 mm, 220 mm GTIN (EAN): 4008190918118
Klippon K51 Ral7001 |Weidmuller 9529220000
Metal housing, Klippon K (aluminium empt
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 220 / External Width mm = 120 / External Height mm = 81 / Enclosure Colour = Silver Grey / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight kg = 1.39

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER