Hammond 1402K

Aluminum enclosure, (L x W x H) 244 x 254 x 99 mm, gray (RAL 7046), IP32, 1402K
$ 68.604
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1402K.

Master Electronics

Datasheet1 page18 years ago

element14

Farnell

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+18.42%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Hammond1402KV
Enclosure Gray Aluminum Instrument Aluminum Panels 3.9 x 10 x 9.6 Inch Gray Vented
Hammond1402H
Enclosure Gray Aluminum Instrument Aluminum Panels 3.9 x 10 x 7.3 Inch Gray
Hammond1402HV
Enclosure Gray Aluminum Instrument Aluminum Panels 3.9 x 10 x 7.3 Inch Gray Vented
Bud IndustriesAC-413
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 10.00" X 12.00", AC SERIES
Bud IndustriesAC-1424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 12.00" X 12.00", AC SERIES
Bud IndustriesAC-424
ENCLOSURE, CHASSIS, ALUMINUM, NATURAL FINISH, 3.00" X 8.00" X 12.00", AC SERIES

Descriptions

Descriptions of Hammond 1402K provided by its distributors.

Aluminum enclosure, (L x W x H) 244 x 254 x 99 mm, gray (RAL 7046), IP32, 1402K
Enclosure Gray Aluminum Instrument Aluminum Panels 3.9 x 10 x 9.6 Inch Gray
enclosure - grey aluminum; instrument; aluminum panels INSTRUMENT CASE 3.88X10.0X9.63 (3.9 x 10 x 9.6) Hammond PN 1402K : UPC [623980085807] Color: Gray
ENCLOSURE, INSTRUMENT, ALUMINIUM; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 99mm; External Width - Metric: 254mm; External Depth - Metric: 244mm; IP Rating: IP32; Body Colour: Grey; NE
Enclosure, Instrument, Aluminium; Tipo De Envolvente:Instrument; Altura Externa - Métrico:99Mm; Anchura Externa - Métrico:254Mm; Profundidad Externa - Métrico:244Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Gris |Hammond 1402K

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1402K.