Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1456KK4WHCWW

Aluminum enclosure, (L x W x H) 258.57 x 266.19 x 106.93 mm, gray/black, 1456KK4WHCWW
$ 83.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456KK4WHCWW.

Master Electronics

Datasheet1 page13 years ago

RS (Formerly Allied Electronics)

element14 APAC

Burklin Elektronik

Mouser

Inventory History

3 month trend:
+12.50%

Related Parts

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, BLUE, OFFWHITE, 10X7.2X4 IN, VENTED,1456SERIES
Aluminum enclosure, (L x W x H) 189 x 254 x 107 mm, blue, IP31, 1456KG4BKBU
Aluminum enclosure, (L x W x H) 264 x 254 x 107 mm, blue, IP31, 1456KK4BKBU
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series
Bud IndustriesSC-13100
ENCLOSURE, SLOPED, DESKTOP, ALUMINUM, BLACK/WHITE, 9.93X8.68X5.34IN, COMPUCAB SERIES

Descriptions

Descriptions of Hammond 1456KK4WHCWW provided by its distributors.

Aluminum enclosure, (L x W x H) 258.57 x 266.19 x 106.93 mm, gray/black, 1456KK4WHCWW
Instrument Sloping Console 4.0 in. H x 10.0 in. W x 10.2 in. D Beige Top and Black Case
ENCLOSURE, SLOPED ALUMINUM CONSOLE, 10.18"L X 10.48"W, 1456 SERIES
sloped metal console; 30 degree; beige top; walnut sides 1456 SERIES CASE (10.2 x 10 x 4) Hammond PN 1456KK4WHCWW : UPC [623980014623] Color: Beige
Hammond 1456KK4WHCWW Sloped Case 264x279x109.5mm Wood/Aluminium Walnut/Beige
Beige Aluminum/Wood Sloped Console Enclosure
ENCLOSURE, ALUMINIUM INSTRUMENT; Enclosure Type:Instrument; Material:Aluminium; External Height - Metric:109.5mm; Width
ENCLOSURE, INSTRUMENT, ALUM, BEIGE/BROWN;
Sloped Instrument Cases CONSOLE BOX W/PANEL
HAMMOND 1456KK4WHCWWEnclosure, 1456 Series, Sloped Console, Walnut Sides, Desktop, 109.5 mm, 279 mm, 264 mm, Aluminium

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM