Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1402H

Aluminum enclosure, (L x W x H) 185 x 254 x 99 mm, gray (RAL 7046), IP32, 1402H
$ 56.57
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1402H.

TME

Datasheet1 page18 years ago

element14

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.27%

Supply Chain

Country of OriginCanada
Introduction Date2014-01-24

Related Parts

Hammond1402HV
Enclosure Gray Aluminum Instrument Aluminum Panels 3.9 x 10 x 7.3 Inch Gray Vented
Hammond1590FF
Enclosure Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum Standard Flanged Bottom Plate
Hammond1444-24
ENCLOSURE, BOX-LID, DESKTOP, ALUMINUM,12X8X3 IN, BUY COVER SEPERATELY,1444 SERIES
Bud IndustriesSNB-3739
Enclosure 7.87 in. H x 7.87 in. W x 3.98 in. D Steel Gray NEMA 4X
Bud IndustriesCS-11204-BT
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, BLACK/WHITE, 9X8X4 IN, CHAMPION SERIES

Descriptions

Descriptions of Hammond 1402H provided by its distributors.

Aluminum enclosure, (L x W x H) 185 x 254 x 99 mm, gray (RAL 7046), IP32, 1402H
Enclosure Gray Aluminum Instrument Aluminum Panels 3.9 x 10 x 7.3 Inch Gray
enclosure - grey aluminum; instrument; aluminum panels INSTRUMENT CASE 3.88X10.03X7.2 (3.9 x 10 x 7.3) Hammond PN 1402H : UPC [623980085609] Color: Gray
ENCLOSURE, INSTRUMENT, ALUMINIUM; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 99mm; External Width - Metric: 254mm; External Depth - Metric: 185mm; IP Rating: IP32; Body Colour: Grey; NE

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1402H.