Bud Industries CU-2111-B

Enclosure, Interlocking, Desktop, Aluminum, Natural, 12X7X4 in, Minibox
$ 41.005

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CU-2111-B.

Master Electronics

Datasheet1 page13 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
-96.90%

Related Parts

Hammond1411X
Aluminum enclosure, (L x W x H) 305 x 178 x 102 mm, gray (RAL 7046), IP32, 1411X
Bud IndustriesCU-2107-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 6X5X4 IN, MINIBOX
Bud IndustriesCU-2110-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 10X6X3.5 IN, MINIBOX
Hammond1411Z
Aluminum enclosure, (L x W x H) 432 x 127 x 102 mm, gray (RAL 7046), IP32, 1411Z
Hammond1411U
Aluminum enclosure, (L x W x H) 254 x 152 x 89 mm, gray (RAL 7046), IP32, 1411U
Bud IndustriesAU-1028-MG
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, GRAY, 5X4X3 IN, UTILITY

Descriptions

Descriptions of Bud Industries CU-2111-B provided by its distributors.

ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 12X7X4 IN, MINIBOX
ENCLOSURE, BOX, ALUMINIUM, GRAY; Enclosure Type: Small; Enclosure Material: Aluminum; External Height - Metric: 101.6mm; External Width - Metric: 178mm; External Depth - Metric: 305mm; IP Rating: -; Body Color: Gray; NEMA Ratin
Enclosure, Box, Aluminium, Gray; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:178Mm; Profundidad Externa - Métrico:305Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Gris |Bud Industries CU-2111-B

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CU-2111-B.
  • CU-2111B
  • CU2111B